mikroBasic PRO PIC24/dsPIC Microcontroller Compiler Software
Mikroelektronika MIKROE-724 technical specifications.
| Supported Device | PIC24/dsPIC |
| Supported Device Technology | Microcontroller |
| Type | Compiler |
| Version | 7.0.0 |
| Operating Systems | Win |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.