mikroPascal PRO 8051 Microcontroller Compiler Software
Mikroelektronika MIKROE-740 technical specifications.
| Supported Device | 8051 |
| Supported Device Technology | Microcontroller |
| Type | Compiler |
| Version | 3.6.0 |
| Operating Systems | Win |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mikroelektronika MIKROE-740 to view detailed technical specifications.
No datasheet is available for this part.