
This through hole contact features a copper contact material with gold plating, an inside diameter of 635um, and operates between -55°C and 125°C. It is available in bulk packaging with 500 pieces per package. The contact is RoHS compliant and suitable for use in signal and power applications.
Sign in to ask questions about the Mill-Max 1261-0-15-15-30-27-04-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 1261-0-15-15-30-27-04-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Inside Diameter | 635um |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1261 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 1261-0-15-15-30-27-04-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.