This swage mount terminal is made from brass with a tin plating. It has a non-insulated design and is lead free. The terminal is available in a package quantity of 500 and is packaged in bulk. It is RoHS compliant and has a board thickness of 1.57mm. The terminal is designed for through hole mounting and has an outside diameter of 3.18mm and a length of 8.33mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 2501-2-00-80-00-00-07-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Board Thickness | 1.57mm |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 8.33mm |
| Material | Brass |
| Mount | Through Hole |
| Outside Diameter | 3.18mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 2501 |
| Termination | Swage |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 2501-2-00-80-00-00-07-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Mill-Max 2501-2-00-80-00-00-07-0
Demonstration manual for the DC823B-A featuring the LTM4600EV, a 10A high-efficiency step-down power module with an input range of 4.5V to 20V and output from 0.6V to 5V.
User guide for the DC2076A-A demo board featuring the LTC6430-20, a 20dB gain differential ADC driver/IF amplifier optimized for 50MHz to 350MHz operation.
LT3762 60V synchronous boost LED controller demo board driving 32V/2A LED strings. Features SSFM, internal/external PWM dimming, and high efficiency for power step-up applications.
Demonstration circuit 2727A is a dual output DC/DC converter using the LTC3892-2 controller, providing 3.3V at 10A and 12V at 3A from a 6V to 40V input range.
Demonstration circuit for the LT7101 synchronous step-down regulator, delivering 12V/1A from a 12V to 100V input range with low EMI performance.
DC3103A demonstrates the LT3942 4-switch buck-boost regulator, providing 12V output at 1A from a 3V-36V input with 2MHz switching frequency and SSFM for low EMI performance.
Manual for the DC2013A demo board featuring the LT3952A 60V LED driver. Supports 5V-36V input and 50V output at 330mA with integrated 4A switch and spread spectrum modulation.
High efficiency 50mA step-down converter demo circuit (DC1429A) featuring the LTC3642, with a 4.5V to 45V input range and jumper-selectable 1.8V, 3.3V, or 5V outputs.
Demonstration circuit 1484A-A/B features the LT3651, a 4A high voltage 2-cell Li-Ion battery charger with a 12V to 32V input range and CC/CV charging control.
Demo manual for DC1588A featuring the LTM4611EV, a 15A step-down µModule regulator with 1.5V to 5.5V input and selectable 0.8V to 5V output.
Demonstration circuit 1624A for evaluating the LTC4225 dual ideal diode and Hot Swap controller in 12V, 11.5A applications including power supply switchover and fault protection.
Dual output DDR2/3 power supply demo circuit for the LTC3876, supporting 4.5V-14V input, VDDQ up to 20A, and VTT up to 10A with 400kHz switching frequency.
The DC1709A is a programming board designed to verify and program the internal EEPROM of the LTC3880 and LTC3880-1 dual-phase DC/DC controllers using LTpowerPlay software.
Demonstration circuit DC1743A evaluates the LTM4613EV, an 8A high voltage buck uModule regulator. Features 5V-36V input, selectable outputs, and EN55022 Class B EMI certification.
User guide for the DC1785B demo board featuring the LTC2991, an I2C-based monitor providing sub-millivolt voltage resolution and 1°C temperature accuracy.
Design guide for DC1794A featuring the LTM2885 isolated RS485/RS422 transceiver with 6500VRMS isolation, 20Mbps data rate, and integrated power.
Demo manual for DC1974, a dual 14-bit ADC evaluation board featuring LTC2123 and LTC2122 with JESD204B outputs, supporting sample rates up to 250Msps.
Demonstration circuit DC2062A for the LT4363 surge stopper, protecting 12V systems against ISO-7637-2 transients and 100V load dumps with current limiting and reverse protection.
Reference design for a 5V, 4.5A PoE+ powered device using the LTC4269-1 controller, featuring isolated flyback topology and synchronous rectification.
Demonstration circuit for the LT3999 push-pull driver, providing isolated ±12V outputs from a 10V to 15.5V input with low noise via post-regulator LDOs.
