Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 3402-0-00-21-00-00-03-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 3402-0-00-21-00-00-03-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Mill-Max 3402-0-00-21-00-00-03-0
Quick start guide for the DC600A evaluation board, featuring the LTC1540 nano-power comparator in a 3mm x 3mm DFN package with an integrated 1.182V voltage reference.
Quick start guide for DC591, an evaluation board for the LT1490ACDD dual micropower rail-to-rail op amp in a 3mm x 3mm DFN package.
Evaluation guide for DC596, a demonstration board for the LT1813 dual high-speed op amp in a 3mm x 3mm DFN package. Includes assembly tips and rework guidelines.