
This 64-position through-hole header features a gold-plated copper construction and a 2.54mm pitch. It is available in a bulk packaging quantity of 6 units. The header is RoHS compliant and suitable for use in a variety of applications. The through-hole design allows for easy mounting and soldering. The header is constructed from copper and features a gold plating for reliable electrical connections.
Sign in to ask questions about the Mill-Max 824-22-064-00-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 824-22-064-00-001000 technical specifications.
| Package/Case | SIP |
| Contact Plating | Gold |
| Material | Copper |
| Mount | Through Hole, Solder |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 1 |
| Package Quantity | 6 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 824 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 824-22-064-00-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.