Turret terminal pin uses a swage-mount printed circuit board pin body with a turret tail. The mounting hole is 0.094 inch and the turret dimension is 0.090 inch. The shell material is brass alloy with 200 to 300 microinch matte tin over nickel plating. Bulk packaging is specified, and the part is active with no scheduled obsolescence. The operating temperature range is minus 55 to 125 degrees Celsius, and RoHS compliance is indicated for the tin-plated configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 2501-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product family | Printed Circuit Board (PCB) Pin |
| Product type | Turret Terminal Pin |
| Mounting feature | Swage Mount |
| Mounting hole | 0.094in |
| Mounting hole | 2.388mm |
| Tail type | Turret |
| Turret dimension | 0.090in |
| Turret dimension | 2.286mm |
| Maximum current | Application Specific |
| Operating temperature range | -55 to +125°C |
| Shell material | Brass Alloy |
| Shell plating | 200 - 300 microinch Tin (matte finish) over Nickel |
| Stage code | Packaged in Bulk |
| Lifecycle | Active |
| RoHS | Yes |
| Rohs-3 | Compliant with Directive 2015/863/EU |
Download the complete datasheet for Mill-Max 2501-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Mill-Max 2501-2
Quick start guide for DC506A, a 500mA step-down charge pump using the LTC3251. Features 1.5V output from 3.2V-5.5V input with spread-spectrum low noise operation.
1MHz synchronous buck-boost LED driver using LTC3441 and LTC2050 to drive Luxeon III white LEDs at 1000mA from a 3V-4.2V Li-ion input.
User manual for the DC303 demo board featuring the LT1578 buck converter. It delivers a jumper-selectable 3.3V or 5V output from a 4.3V to 15V input at up to 1.25A.
Quick start guide for the DC568 demo board featuring the LTC3407 dual 600mA, 1.5MHz synchronous step-down regulator. Supports 2.5V-5.5V input with up to 96% efficiency.
Quick start guide for the DC701 demonstration circuit featuring the LTC3407, a dual 600mA, 1.5MHz synchronous step-down regulator with a 2.5V to 5.5V input range.
User guide for the DC424A demo board featuring the LTC3701 controller, providing dual outputs of 2.5V and 1.8V at 1.6A from a 2.5V to 9.8V input range.
Quick start guide for DC683A featuring the LT1935 boost converter, delivering 12V at 600mA from 3.3V-5.5V input with 1.2MHz switching frequency and 86% typical efficiency.
Quick start guide for DC432 featuring LTC1875 and LTC1879 synchronous step-down regulators, offering up to 1.5A output current and input voltages up to 10V.