
M12™ Jobsite Speaker. Also referred to as HAUT-PARLEUR M12™ (French) and BOCINA M12™ (Spanish). Designed to be powered by a 12 volt MILWAUKEE Li-ion battery pack. Features a fuel gauge, USB power outlet for charging devices, and Bluetooth connectivity.
Sign in to ask questions about the Milwaukee Electric Tool 2592-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Milwaukee Electric Tool 2592-20 technical specifications.
| Voltage Input | 12DC V |
| Battery Type | M12™ |
| Charger Type | M12™ |
| USB Output Voltage | 5DC V |
| USB Output Current | 2.1A |
| Recommended Ambient Operating Temperature | 0 to 125°F |
| Recommended Ambient Operating Temperature | -18 to 50°C |
| Fcc | Part 15, Class B |
| Fcc Id | 2ADDWSPEAKER-12 |
| Ul | Listed for Canada and U.S. |
Download the complete datasheet for Milwaukee Electric Tool 2592-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.