Resistance thermometer [Minco] S245PD Resistance thermometer
Minco S245PD technical specifications.
| Accuracy | Class B (±0.3 °C @ 0 °C) |
| Connection wire length | 15mm |
| Dimensions L x W x H | 2.3 x 2.0 x 1.4mm |
| Sensor type | PT100 |
| RoHS | Compliant |
Download the complete datasheet for Minco S245PD to view detailed technical specifications.
No datasheet is available for this part.