The RS8953BEPF is an industrial temperature interface IC from Mindspeed, featuring a 3.3V nominal supply voltage and operating within a -40 to 85°C temperature range. It has 80 terminals in a quad terminal position and is packaged in a 14mm wide by 20mm long R-PQFP-G80 QFP package. This IC is designed for industrial applications and has a single function.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |