The CD43N-4R7K is a wirewound inductor from Mingstar Electronic with a type of power inductors. It has a technology of wirewound and an inductance of 4.7uH with a tolerance of 10%. The inductance test frequency is 200KHz. The maximum DC current is 1.7A with a maximum DC resistance of 0.094 ohms. The inductor measures 5mm in length, 3.7mm in height, and 4.5mm in depth. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 200KHz |
| Maximum DC Current | 1.7A |
| Max DC Resistance | 0.094Ohm |
| Product Length | 5mm |
| Height | 3.7mm |
| Product Depth | 4.5mm |
| RoHS Version | 2002/95/EC |