Inductor Power Shielded Wirewound 470uH 20% 200KHz 0.79A 0.98Ohm DCR
Mingstar Electronic CDRH127N-471M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 470uH |
| Tolerance | 20% |
| Inductance Test Frequency | 200KHz |
| Maximum DC Current | 0.79A |
| Max DC Resistance | 0.98Ohm |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.