Cable Assembly Coaxial 0.3m SMA to SMA M-M
Checking distributor stock and pricing after the page loads.
| Cable Type | Coaxial |
| Gender | M-M |
| Connector Type B | SMA |
| Connector Type A | SMA |
| Conductor Material | Copper Clad Steel |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |