Combiner, 1MHz Min, 500MHz Max, 1.8dB Insertion Loss-Max, CASE CJ725, 8 PIN
Sign in to ask questions about the Mini-Circuits AD4PS-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits AD4PS-1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8517.70.00.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits AD4PS-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.