Directional Coupler, 5MHz Min, 200MHz Max, 2.1dB Insertion Loss-Max, CASE CD542, 6 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8517.70.00.00 |
| REACH | not_compliant |
| Military Spec | False |