Splitter And Combiner, 1MHz Min, 500MHz Max, 1dB Insertion Loss-Max, CASE CD636, 6 PIN
Mini-Circuits ADP-2-1-6 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.