Combiner, 5MHz Min, 2000MHz Max, 1.4dB Insertion Loss-Max, CASE CD542, 6 PIN
Sign in to ask questions about the Mini-Circuits ADP-2-20-75 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits ADP-2-20-75 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits ADP-2-20-75 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.