Combiner, 50MHz Min, 90MHz Max, 0.7dB Insertion Loss-Max, PLASTIC, CASE CD637, 6 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |