Bi-Directional Coupler, 800MHz Min, 2500MHz Max, 1.5dB Insertion Loss-Max, HERMETIC SEALED, CASE SM1L, 10 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |