Bi-Directional Coupler, 1200MHz Min, 2500MHz Max, 2dB Insertion Loss-Max, HERMETIC SEALED, CASE DZ944, 10 PIN
Mini-Circuits BDCA-7-25 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits BDCA-7-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.