DC Block 10MHz to 18000MHz SMA(Female)/SMA(Male)
Checking distributor stock and pricing after the page loads.
| Minimum Frequency | 10MHz |
| Maximum Frequency | 18000MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Impedance | 50Ohm |
| Maximum Insertion Loss | 0.9dB |
| Maximum Input Voltage | 50V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |