DC Block 10MHz to 65000MHz 1.85mm-F/1.85mm-M
Checking distributor stock and pricing after the page loads.
| Minimum Frequency | 10MHz |
| Maximum Frequency | 65000MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Impedance | 50Ohm |
| Maximum Insertion Loss | 1.3dB |
| Maximum Input Voltage | 16V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |