Fixed Attenuator, 0MHz Min, 4000MHz Max, CASE GH986
Sign in to ask questions about the Mini-Circuits BW-40N100W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits BW-40N100W technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits BW-40N100W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.