Fixed Attenuator, 0MHz Min, 18000MHz Max, CASE DC737
Mini-Circuits BW-S40W5 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits BW-S40W5 to view detailed technical specifications.
No datasheet is available for this part.