Variable Attenuator, 0MHz Min, 2000MHz Max, 2.1dB Insertion Loss-Max, CMOS, 4 X 4 MM, CASE DG983-1, 20 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Supply Current-Max | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |