
RF Amp Chip Single GP 4GHz 4.9V 4-Pin(3+Tab) Case DF782
Mini-Circuits GALI-5 technical specifications.
| Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Supply Voltage | 4.9V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 4.4V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Mini-Circuits GALI-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
