Combiner, 680MHz Min, 790MHz Max, 0.4dB Insertion Loss-Max, CASE AT577, 6 PIN
Mini-Circuits HPQ-08 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits HPQ-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.