Combiner, 7000MHz Min, 8600MHz Max, 0.5dB Insertion Loss-Max, CASE JJJ245
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mini-Circuits IZY2PD-86 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits IZY2PD-86 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.