Combiner, 10MHz Min, 800MHz Max, 4dB Insertion Loss-Max, METAL, CASE BL372, 24 PIN
Mini-Circuits JEPS-16-1W-75 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.