Directional Coupler, 30MHz Min, 500MHz Max, 0.4dB Insertion Loss-Max, CASE BJ937, 8 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mini-Circuits JYDC-23-1HP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits JYDC-23-1HP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.