Directional Coupler, 5MHz Min, 600MHz Max, 1.5dB Insertion Loss-Max, CASE QQQ130, 6 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |