Splitter And Combiner, 5MHz Min, 500MHz Max, 1.2dB Insertion Loss-Max
Mini-Circuits LRPS-2-1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8517.70.00.00 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.