Combiner, 20MHz Min, 2000MHz Max, 1.5dB Insertion Loss-Max, CASE QQQ569, 6 PIN
Sign in to ask questions about the Mini-Circuits LRPS-2-11J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits LRPS-2-11J technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8517.70.00.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits LRPS-2-11J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.