Combiner, 1700MHz Min, 2500MHz Max, 1.3dB Insertion Loss-Max, CASE QQQ130, 6 PIN
Mini-Circuits LRPS-2-25 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.