Combiner, 10MHz Min, 1000MHz Max, 1.5dB Insertion Loss-Max, CASE QQQ569, 6 PIN
Sign in to ask questions about the Mini-Circuits LRPS-2-4J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits LRPS-2-4J technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits LRPS-2-4J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.