Combiner, 800MHz Min, 980MHz Max, 1dB Insertion Loss-Max, CASE QQQ569, 6 PIN
Sign in to ask questions about the Mini-Circuits LRPS-2-980J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits LRPS-2-980J technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits LRPS-2-980J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.