Fixed Attenuator, 0MHz Min, 1500MHz Max, CASE A11
Sign in to ask questions about the Mini-Circuits MAT-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits MAT-15 technical specifications.
| Number of Terminals | 8 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits MAT-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.