Mini-Circuits MBDA-30-451HP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits MBDA-30-451HP to view detailed technical specifications.
No datasheet is available for this part.