Combiner, 5MHz Min, 2000MHz Max, 1.8dB Insertion Loss-Max, CASE A03, 8 PIN
Sign in to ask questions about the Mini-Circuits MSC-2-11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits MSC-2-11 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits MSC-2-11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.