Bi-Directional Coupler, 1MHz Min, 400MHz Max, 1.3dB Insertion Loss-Max, HERMETIC SEALED, CASE A01, 8 PIN
Sign in to ask questions about the Mini-Circuits PDC-10-1BD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits PDC-10-1BD technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits PDC-10-1BD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.