Directional Coupler, 1MHz Min, 2000MHz Max, 2.5dB Insertion Loss-Max, HERMETIC SEALED, CASE A01, 8 PIN
Mini-Circuits PDC-10-5 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits PDC-10-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.