Combiner, 1200MHz Min, 2200MHz Max, 0.9dB Insertion Loss-Max, 0.150 X 0.150 INCH, CASE GF981, 8 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mini-Circuits QCC-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits QCC-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.