Combiner, 800MHz Min, 1250MHz Max, 0.7dB Insertion Loss-Max, 0.120 X 0.060 INCH, 0.035 INCH HEIGHT, ULTRA SMALL, CERAMIC, CASE FV1206-1, 6 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |