Combiner, 330MHz Min, 580MHz Max, 0.9dB Insertion Loss-Max, 0.120 X 0.060 INCH, 0.350 INCH HEIGHT, ULTRA SMALL, CERAMIC, CASE FV1206-1, 6 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mini-Circuits QCN-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits QCN-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.