
The QCS-312+ is a 6-pin surface mount combiner from Mini-Circuits, packaged in a ceramic GE-0805C-1 case. It has a seated plane height of 0.84mm and a pin pitch of 0.65mm. The combiner is suitable for surface mount applications and is made of ceramic material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mini-Circuits QCS-312+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Case GE-0805C-1 |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.84 |
| Seated Plane Height (mm) | 0.84 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Cage Code | 15542 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits QCS-312+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.