
The QCS-442+ is a surface mount combiner from Mini-Circuits, packaged in a ceramic GE-0805C-1 case. It has 6 pins and a seated plane height of 0.84mm. The package measures 2mm in length, 1.25mm in width, and 0.84mm in height. The QCS-442+ is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mini-Circuits QCS-442+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Case GE-0805C-1 |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.84 |
| Seated Plane Height (mm) | 0.84 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Cage Code | 15542 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits QCS-442+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.