
Combiner/Splitter 3100MHz to 5900MHz 6-Pin Case GE0805C-1 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mini-Circuits QCS-592+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package/Case | Case GE0805C-1 |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.84 |
| Seated Plane Height (mm) | 0.84 |
| Pin Pitch (mm) | 0.65 |
| Package Weight (g) | 0.008 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Module/IC Classification | IC |
| Frequency Range | 3100 to 5900MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Typical Input VSWR | 1.2 |
| Typical Output VSWR | 1.2 |
| Input Signal Type | Single-Ended |
| Output Signal Type | Single-Ended |
| Maximum Storage Temperature | 100°C |
| Cage Code | 15542 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits QCS-592+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.