
Surface mount 1-in 2-out RF splitter operating from 4000 to 7200 MHz. Features a 6-pin, non-lead-frame SMT ceramic package (GE0805C-1) with dimensions of 2mm x 1.25mm x 0.84mm. Offers typical input and output VSWR of 1.2, supporting single-ended signal types. Designed for a wide operating temperature range of -55°C to 100°C.
Mini-Circuits QCS-722+ technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package/Case | Case GE0805C-1 |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.84 |
| Seated Plane Height (mm) | 0.84 |
| Pin Pitch (mm) | 0.65 |
| Package Weight (g) | 0.008 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Module/IC Classification | IC |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Frequency Range | 4000 to 7200MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Typical Input VSWR | 1.2 |
| Typical Output VSWR | 1.2 |
| Input Signal Type | Single-Ended |
| Output Signal Type | Single-Ended |
| Maximum Storage Temperature | 100°C |
| Cage Code | 15542 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits QCS-722+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.