Variable Attenuator, 10MHz Min, 2500MHz Max, 6.2dB Insertion Loss-Max, CASE DV874
Sign in to ask questions about the Mini-Circuits RVA-2500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits RVA-2500 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Supply Current-Max | 5 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits RVA-2500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.