Double Balanced Mixer, 10MHz Min, 2400MHz Max, 10dB Conversion Loss-Max, HERMETIC SEALED, CASE A01, 8 PIN
Mini-Circuits SAY-11 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits SAY-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.